Similar
Similar
Similar
Similar
![IGBT PT 600 V 56 A 250 W Through Hole TO-247 [B] IGBT PT 600 V 56 A 250 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT15GP60BG | |
|---|---|
DigiKey Part Number | APT15GP60BG-ND |
Manufacturer | |
Manufacturer Product Number | APT15GP60BG |
Description | IGBT PT 600V 56A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 600 V 56 A 250 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Switching Energy 130µJ (on), 121µJ (off) |
Manufacturer Microchip Technology | Input Type Standard |
Series | Gate Charge 55 nC |
Packaging Tube | Td (on/off) @ 25°C 8ns/29ns |
Part Status Active | Test Condition 400V, 15A, 5Ohm, 15V |
IGBT Type PT | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 56 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 65 A | Supplier Device Package TO-247 [B] |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 15A | Base Product Number |
Power - Max 250 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOK30B60D | Alpha & Omega Semiconductor Inc. | 0 | AOK30B60D-ND | 2,41613 € | Similar |
| AOK30B60D1 | Alpha & Omega Semiconductor Inc. | 0 | 785-1621-5-ND | 1,82975 € | Similar |
| IXXH30N60B3D1 | IXYS | 510 | IXXH30N60B3D1-ND | 7,17000 € | Similar |
| IXXH30N60C3D1 | IXYS | 546 | IXXH30N60C3D1-ND | 7,19000 € | Similar |
| STGW30H60DLFB | STMicroelectronics | 0 | 497-15545-5-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 4,01818 € | 442,00 € |
| Unit Price without VAT: | 4,01818 € |
|---|---|
| Unit Price with VAT: | 4,78163 € |




