STGW30H60DLFB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 577
Unit Price: 9,04000 €
Datasheet

Similar


IXYS
In Stock: 437
Unit Price: 17,72000 €
Datasheet

Similar


IXYS
In Stock: 546
Unit Price: 6,26000 €
Datasheet

Similar


IXYS
In Stock: 6
Unit Price: 6,18000 €
Datasheet
IGBT Trench Field Stop 600 V 60 A 260 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGW30H60DLFB

DigiKey Part Number
497-15545-5-ND
Manufacturer
Manufacturer Product Number
STGW30H60DLFB
Description
IGBT TRENCH FS 600V 60A TO-247-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 60 A 260 W Through Hole TO-247-3
EDA/CAD Models
STGW30H60DLFB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 30A
Power - Max
260 W
Switching Energy
293µJ (off)
Input Type
Standard
Gate Charge
149 nC
Td (on/off) @ 25°C
-/146ns
Test Condition
400V, 30A, 10Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes