Similar
Similar
Similar
![Diode 1200 V 15A Through Hole TO-247 [B] Diode 1200 V 15A Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/100/952/460/278_TO-247-2_sml.jpg)
APT15D120BG | |
|---|---|
DigiKey Part Number | APT15D120BG-ND |
Manufacturer | |
Manufacturer Product Number | APT15D120BG |
Description | DIODE STD 1200V 15A TO247 [B] |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-247 [B] |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 260 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247 [B] | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 2,23981 € | 470,36 € |
| Unit Price without VAT: | 2,23981 € |
|---|---|
| Unit Price with VAT: | 2,66537 € |





