RHRG75120 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 3,98608 €
Datasheet

Similar


IXYS
In Stock: 204
Unit Price: 5,29000 €
Datasheet

Similar


IXYS
In Stock: 113
Unit Price: 5,98000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4,00867 €
Datasheet

Similar


IXYS
In Stock: 192
Unit Price: 7,69000 €
Datasheet

Similar


IXYS
In Stock: 642
Unit Price: 14,56000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 8,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.459
Unit Price: 5,96000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 491
Unit Price: 10,22000 €
Datasheet
Diode 1200 V 75A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHRG75120

DigiKey Part Number
RHRG75120-ND
Manufacturer
Manufacturer Product Number
RHRG75120
Description
DIODE AVALANCHE 1200V 75A TO2472
Customer Reference
Detailed Description
Diode 1200 V 75A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
75A
Voltage - Forward (Vf) (Max) @ If
3.2 V @ 75 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
250 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247-2
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable