Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
![IGBT PT 1200 V 41 A 250 W Through Hole TO-247 [B] IGBT PT 1200 V 41 A 250 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT13GP120BDQ1G | |
|---|---|
DigiKey Part Number | APT13GP120BDQ1G-ND |
Manufacturer | |
Manufacturer Product Number | APT13GP120BDQ1G |
Description | IGBT PT 1200V 41A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 1200 V 41 A 250 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Switching Energy 115µJ (on), 165µJ (off) |
Manufacturer Microchip Technology | Input Type Standard |
Series | Gate Charge 55 nC |
Packaging Tube | Td (on/off) @ 25°C 9ns/28ns |
Part Status Active | Test Condition 600V, 13A, 5Ohm, 15V |
IGBT Type PT | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 41 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 50 A | Supplier Device Package TO-247 [B] |
Vce(on) (Max) @ Vge, Ic 3.9V @ 15V, 13A | Base Product Number |
Power - Max 250 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHW20N135R5XKSA1 | Infineon Technologies | 182 | IHW20N135R5XKSA1-ND | 4,58000 € | Similar |
| IXGH20N120A3 | IXYS | 300 | IXGH20N120A3-ND | 8,63000 € | Similar |
| IXYH20N120C3 | IXYS | 325 | IXYH20N120C3-ND | 6,79000 € | Similar |
| IXYH20N120C3D1 | IXYS | 137 | IXYH20N120C3D1-ND | 9,88000 € | Similar |
| NGTB20N120IHRWG | onsemi | 0 | NGTB20N120IHRWGOS-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,96263 € | 477,01 € |
| Unit Price without VAT: | 5,96263 € |
|---|---|
| Unit Price with VAT: | 7,09553 € |







