Similar
Similar
![N-Channel 800 V 11A (Tc) 156W (Tc) Through Hole TO-220 [K] N-Channel 800 V 11A (Tc) 156W (Tc) Through Hole TO-220 [K]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/182/TO-220-3_sml.jpg)
APT11N80KC3G | |
|---|---|
DigiKey Part Number | 150-APT11N80KC3G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT11N80KC3G |
Description | MOSFET N-CH 800V 11A TO220 |
Customer Reference | |
Detailed Description | N-Channel 800 V 11A (Tc) 156W (Tc) Through Hole TO-220 [K] |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 450mOhm @ 7.1A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.9V @ 680µA |
Series | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1585 pF @ 25 V |
FET Type | Power Dissipation (Max) 156W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 [K] |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFV16N80P | IXYS | 0 | IXFV16N80P-ND | 3,20460 € | Similar |
| IXFV20N80P | IXYS | 0 | IXFV20N80P-ND | 3,68200 € | Similar |


