
APT10SCD65K | |
|---|---|
DigiKey Part Number | 150-APT10SCD65K-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT10SCD65K |
Description | DIODE SIL CARB 650V 17A TO220 |
Customer Reference | |
Detailed Description | Diode 650 V 17A Through Hole TO-220-2 |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 200 µA @ 650 V |
Part Status Obsolete | Capacitance @ Vr, F 300pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 17A | Supplier Device Package TO-220-2 |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A | Operating Temperature - Junction -55°C ~ 150°C |

