Diode 1200 V 10A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT10SCD120K

DigiKey Part Number
150-APT10SCD120K-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT10SCD120K
Description
DIODE SIL CARB 1200V 10A TO220
Customer Reference
Detailed Description
Diode 1200 V 10A Through Hole TO-220-2
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Mfr
Speed
Zero Recovery Time > 500mA (Io)
Packaging
Tube
Reverse Recovery Time (trr)
0 ns
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-220-2
Current - Average Rectified (Io)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.