Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
![N-Channel 600 V 49A (Tc) 730W (Tc) Through Hole T-MAX™ [B2] N-Channel 600 V 49A (Tc) 730W (Tc) Through Hole T-MAX™ [B2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/137/998/T-MAX_sml.jpg)
APL602B2G | |
|---|---|
DigiKey Part Number | APL602B2G-ND |
Manufacturer | |
Manufacturer Product Number | APL602B2G |
Description | MOSFET N-CH 600V 49A T-MAX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 49A (Tc) 730W (Tc) Through Hole T-MAX™ [B2] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 24.5A, 12V | |
Vgs(th) (Max) @ Id | 4V @ 2.5mA | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 9000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 730W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | T-MAX™ [B2] | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 50,09567 € | 1.502,87 € |
| Unit Price without VAT: | 50,09567 € |
|---|---|
| Unit Price with VAT: | 59,61385 € |









