



ADM00505 | |
|---|---|
DigiKey Part Number | ADM00505-ND |
Manufacturer | |
Manufacturer Product Number | ADM00505 |
Description | BOARD EVAL ADC MCP37XXX |
Customer Reference | |
Detailed Description | MCP37D31-200 - 16 Bit 200M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 200M | |
Data Interface | LVDS - Parallel, Serial | |
Input Range | 2.975Vpp | |
Power (Typ) @ Conditions | 511mW @ 200MSPS | |
Utilized IC / Part | MCP37D31-200 | |
Contents | Board(s), Power Supply | |
Note | - |



