



MCP37231-200I/TE | |
|---|---|
DigiKey Part Number | MCP37231-200I/TE-ND |
Manufacturer | |
Manufacturer Product Number | MCP37231-200I/TE |
Description | IC ADC 16BIT 121-TFBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1, 2, 4, 8 Input 1 Pipelined 121-TFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MCP37231-200I/TE Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.14V ~ 1.26V, 1.71V ~ 1.89V |
Number of Bits 16 | Voltage - Supply, Digital 1.14V ~ 1.26V, 1.71V ~ 1.89V |
Sampling Rate (Per Second) 200M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1, 2, 4, 8 | Package / Case 121-TFBGA |
Input Type Differential | Supplier Device Package 121-TFBGA (8x8) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | 104,75385 € | 36.454,34 € |
| Unit Price without VAT: | 104,75385 € |
|---|---|
| Unit Price with VAT: | 124,65708 € |

