
93LC86CT-I/SN | |
|---|---|
DigiKey Part Number | 93LC86CT-I/SNTR-ND - Tape & Reel (TR) 93LC86CT-I/SNCT-ND - Cut Tape (CT) 93LC86CT-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93LC86CT-I/SN |
Description | IC EEPROM 16KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93LC86CT-I/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8, 1K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC86C-I/SN | Microchip Technology | 1.580 | 93LC86C-I/SN-ND | 0,44000 € | Direct |
| 93AA86C-I/SN | Microchip Technology | 295 | 93AA86C-I/SN-ND | 0,44000 € | Similar |
| 93AA86CT-I/SN | Microchip Technology | 2.489 | 150-93AA86CT-I/SNCT-ND | 0,48000 € | Similar |
| 93LC86C-E/SN | Microchip Technology | 227 | 93LC86C-E/SN-ND | 0,51000 € | Similar |
| 93LC86CT-E/SN | Microchip Technology | 3.300 | 93LC86CT-E/SNCT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,44025 € | 1.452,82 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

