
93LC86C-I/SN | |
|---|---|
DigiKey Part Number | 93LC86C-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 93LC86C-I/SN |
Description | IC EEPROM 16KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93LC86C-I/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8, 1K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA86C-I/SN | Microchip Technology | 295 | 93AA86C-I/SN-ND | 0,44000 € | Similar |
| 93LC86-I/SN | Microchip Technology | 6.411 | 93LC86-I/SN-ND | 0,96000 € | Similar |
| 93LC86C-E/SN | Microchip Technology | 227 | 93LC86C-E/SN-ND | 0,51000 € | Similar |
| CAV93C86VE-GT3 | onsemi | 4.370 | CAV93C86VE-GT3OSCT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

