93LC66BXT/SN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,31413 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31412 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31412 €
Datasheet

Similar


Microchip Technology
In Stock: 1.803
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.300
Unit Price: 0,37000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.724
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.264
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,37957 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31412 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.365
Unit Price: 1,11000 €
Datasheet

Similar


STMicroelectronics
In Stock: 30.774
Unit Price: 0,63000 €
Datasheet
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC66BXT/SN

DigiKey Part Number
93LC66BXT/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
93LC66BXT/SN
Description
IC EEPROM 4KBIT MICROWIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93LC66BXT/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
6ms
Part Status
Obsolete
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
256 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93LC66BX/SNMicrochip Technology093LC66BX/SN-ND0,31413 €Direct
93AA66BT-I/SNMicrochip Technology093AA66BT-I/SN-ND0,31412 €Similar
93AA66BXT-I/SNMicrochip Technology093AA66BXT-I/SN-ND0,31412 €Similar
93AA66C-I/SNMicrochip Technology1.80393AA66C-I/SN-ND0,30000 €Similar
93LC66BT-E/SNMicrochip Technology3.300150-93LC66BT-E/SNCT-ND0,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types