93LC66BXT-I/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,31413 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31412 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31412 €
Datasheet

Similar


Microchip Technology
In Stock: 3.300
Unit Price: 0,37000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.735
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,37957 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 €

Similar


Rohm Semiconductor
In Stock: 2.365
Unit Price: 1,11000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,34810 €
Datasheet

Similar


STMicroelectronics
In Stock: 30.789
Unit Price: 0,63000 €
Datasheet
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC66BXT-I/SN

DigiKey Part Number
93LC66BXT-I/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
93LC66BXT-I/SN
Description
IC EEPROM 4KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93LC66BXT-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
6ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
256 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93LC66BX-I/SNMicrochip Technology093LC66BX-I/SN-ND0,31413 €Direct
93AA66BT-I/SNMicrochip Technology093AA66BT-I/SN-ND0,31412 €Similar
93AA66BXT-I/SNMicrochip Technology093AA66BXT-I/SN-ND0,31412 €Similar
93LC66BT-E/SNMicrochip Technology3.300150-93LC66BT-E/SNCT-ND0,37000 €Similar
93LC66BT-I/SNMicrochip Technology4.73593LC66BT-I/SNCT-ND0,31000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,31412 €1.036,60 €
Manufacturers Standard Package
Unit Price without VAT:0,31412 €
Unit Price with VAT:0,37380 €