
93LC66BT/SN | |
|---|---|
DigiKey Part Number | 93LC66BT/SNTR-ND - Tape & Reel (TR) 93LC66BT/SNCT-ND - Cut Tape (CT) 93LC66BT/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93LC66BT/SN |
Description | IC EEPROM 4KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93LC66BT/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC66B/SN | Microchip Technology | 1.081 | 93LC66B/SN-ND | 0,30000 € | Direct |
| 93LC66BT-E/SN | Microchip Technology | 3.300 | 150-93LC66BT-E/SNCT-ND | 0,38000 € | Similar |
| 93LC66BT-I/SN | Microchip Technology | 4.724 | 93LC66BT-I/SNCT-ND | 0,32000 € | Similar |
| BR93A66RFJ-WME2 | Rohm Semiconductor | 2.365 | 846-BR93A66RFJ-WME2CT-ND | 1,12000 € | Similar |
| BR93L66RF-WE2 | Rohm Semiconductor | 9.708 | BR93L66RF-WE2CT-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,28785 € | 949,90 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


