
BR93L66RF-WE2 | |
|---|---|
DigiKey Part Number | BR93L66RF-WE2TR-ND - Tape & Reel (TR) BR93L66RF-WE2CT-ND - Cut Tape (CT) BR93L66RF-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93L66RF-WE2 |
Description | IC EEPROM 4KBIT SPI 2MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 256 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR93G66FJ-3GTE2 | Rohm Semiconductor | 1.732 | BR93G66FJ-3GTE2CT-ND | 0,25000 € | Similar |
| 93LC66B/SN | Microchip Technology | 2.083 | 93LC66B/SN-ND | 0,30000 € | Similar |
| 93LC66BT/SN | Microchip Technology | 2.274 | 93LC66BT/SNCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,48360 € | 12,09 € |
| 50 | 0,47320 € | 23,66 € |
| 100 | 0,46300 € | 46,30 € |
| 250 | 0,44936 € | 112,34 € |
| 500 | 0,43898 € | 219,49 € |
| 1.000 | 0,42861 € | 428,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41497 € | 1.037,42 € |
| 5.000 | 0,40475 € | 2.023,75 € |
| 7.500 | 0,39882 € | 2.991,15 € |
| 12.500 | 0,39141 € | 4.892,62 € |
| 17.500 | 0,38659 € | 6.765,32 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |



