93LC56XT-I/SN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 326
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.819
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,30103 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,61516 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,61516 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35339 €
Datasheet

Similar


Microchip Technology
In Stock: 9.784
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35339 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,30103 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,64133 €
Datasheet

Similar


Microchip Technology
In Stock: 2.922
Unit Price: 0,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 448
Unit Price: 0,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 796
Unit Price: 0,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 15.667
Unit Price: 0,22000 €
Datasheet
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC56XT-I/SN

DigiKey Part Number
93LC56XT-I/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
93LC56XT-I/SN
Description
IC EEPROM 2KBIT MICROWIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93LC56XT-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
10ms
Part Status
Obsolete
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
256 x 8, 128 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93AA56C-I/SNMicrochip Technology32693AA56C-I/SN-ND0,28000 €Similar
93AA56CT-I/SNMicrochip Technology1.819150-93AA56CT-I/SNCT-ND0,30000 €Similar
93AA56CXT-I/SNMicrochip Technology093AA56CXT-I/SN-ND0,30103 €Similar
93AA56T-I/SNMicrochip Technology093AA56T-I/SN-ND0,61516 €Similar
93AA56T/SNMicrochip Technology093AA56T/SN-ND0,61516 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types