
93LC46CT-E/SN | |
|---|---|
DigiKey Part Number | 150-93LC46CT-E/SNTR-ND - Tape & Reel (TR) 150-93LC46CT-E/SNCT-ND - Cut Tape (CT) 150-93LC46CT-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93LC46CT-E/SN |
Description | IC EEPROM 1KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93LC46CT-E/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128 x 8, 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC46C-E/SN | Microchip Technology | 990 | 93LC46C-E/SN-ND | 0,35000 € | Direct |
| CAV93C46VE-GT3 | onsemi | 2.986 | 488-CAV93C46VE-GT3CT-ND | 0,36000 € | Similar |
| M93C46-RMN3TP/K | STMicroelectronics | 35.503 | 497-14431-1-ND | 0,42000 € | Similar |
| M93C46-WMN6P | STMicroelectronics | 6.489 | 497-8590-5-ND | 0,18740 € | Similar |
| M93C46-WMN6TP | STMicroelectronics | 19.781 | 497-5090-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,32383 € | 1.068,64 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

