Direct
Similar

93LC46C-E/MS | |
|---|---|
DigiKey Part Number | 93LC46C-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | 93LC46C-E/MS |
Description | IC EEPROM 1KBIT MICROWIRE 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 3 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 93LC46C-E/MS Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tube | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 128 x 8, 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC46CT-E/MS | Microchip Technology | 0 | 93LC46CT-E/MS-ND | 0,43192 € | Direct |
| M93C46-WDW6TP | STMicroelectronics | 44.881 | 497-8655-1-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,43193 € | 345,54 € |
| Unit Price without VAT: | 0,43193 € |
|---|---|
| Unit Price with VAT: | 0,51400 € |



