EEPROM Memory IC 1Kbit Microwire 2 MHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC46BT-I/OT

DigiKey Part Number
93LC46BT-I/OTTR-ND - Tape & Reel (TR)
93LC46BT-I/OTCT-ND - Cut Tape (CT)
93LC46BT-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93LC46BT-I/OT
Description
IC EEPROM 1KBIT MIC WIRE SOT23-6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
93LC46BT-I/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
6ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
SOT-23-6
Memory Size
Base Product Number
Memory Organization
64 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192.770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23797 €713,91 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €