
93LC46AT-E/SN | |
|---|---|
DigiKey Part Number | 93LC46AT-E/SNTR-ND - Tape & Reel (TR) 93LC46AT-E/SNCT-ND - Cut Tape (CT) 93LC46AT-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93LC46AT-E/SN |
Description | IC EEPROM 1KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93LC46AT-E/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,34302 € | 1.131,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 25 | 0,31200 € | 7,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 25 | 0,30840 € | 7,71 € |
| 100 | 0,29980 € | 29,98 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

