EEPROM Memory IC 1Kbit Microwire 2 MHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC46AT-E/OT

DigiKey Part Number
93LC46AT-E/OTTR-ND - Tape & Reel (TR)
93LC46AT-E/OTCT-ND - Cut Tape (CT)
93LC46AT-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93LC46AT-E/OT
Description
IC EEPROM 1KBIT MIC WIRE SOT23-6
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
93LC46AT-E/OT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28916 €867,48 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €