Direct
Similar
Similar
Similar
Similar

93LC46A/ST | |
|---|---|
DigiKey Part Number | 93LC46A/ST-ND |
Manufacturer | |
Manufacturer Product Number | 93LC46A/ST |
Description | IC EEPROM 1KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 93LC46A/ST Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC46AT/ST | Microchip Technology | 0 | 93LC46AT/ST-ND | 0,31412 € | Direct |
| 93AA46A-I/ST | Microchip Technology | 1.133 | 93AA46A-I/ST-ND | 0,30000 € | Similar |
| 93LC46A-E/ST | Microchip Technology | 0 | 93LC46A-E/ST-ND | 0,37957 € | Similar |
| 93LC46A-I/ST | Microchip Technology | 3 | 93LC46A-I/ST-ND | 0,31000 € | Similar |
| AT93C46D-TH-B | Microchip Technology | 4.599 | AT93C46D-TH-B-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,31413 € | 345,54 € |
| Unit Price without VAT: | 0,31413 € |
|---|---|
| Unit Price with VAT: | 0,37381 € |



