Direct
Similar
Similar
Similar

93LC46A-I/PG | |
|---|---|
DigiKey Part Number | 93LC46A-I/PG-ND |
Manufacturer | |
Manufacturer Product Number | 93LC46A-I/PG |
Description | IC EEPROM 1KBIT MICROWIRE 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 93LC46A-I/PG Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 6ms |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC46A-I/P | Microchip Technology | 347 | 93LC46A-I/P-ND | 0,33000 € | Direct |
| 93AA46A-I/P | Microchip Technology | 0 | 93AA46A-I/P-ND | 0,31446 € | Similar |
| 93LC46A-E/P | Microchip Technology | 0 | 93LC46A-E/P-ND | 0,37957 € | Similar |
| AT93C46D-PU | Microchip Technology | 326 | AT93C46D-PU-ND | 0,39000 € | Similar |



