93C86AT-I/OT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.848
Unit Price: 0,47000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50603 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50603 €
Datasheet

Similar


Microchip Technology
In Stock: 3.011
Unit Price: 0,47000 €
Datasheet
EEPROM Memory IC 16Kbit Microwire 3 MHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93C86AT-I/OT

DigiKey Part Number
93C86AT-I/OTTR-ND - Tape & Reel (TR)
93C86AT-I/OTCT-ND - Cut Tape (CT)
93C86AT-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93C86AT-I/OT
Description
IC EEPROM 16KBIT MICROWIRE SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 3 MHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
93C86AT-I/OT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
2ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43374 €1.301,22 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €