93C86AT-E/OT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,54972 €
Datasheet
EEPROM Memory IC 16Kbit Microwire 3 MHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93C86AT-E/OT

DigiKey Part Number
93C86AT-E/OT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
93C86AT-E/OT
Description
IC EEPROM 16KBIT MICROWIRE SOT23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 3 MHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
93C86AT-E/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
3 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
2ms
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
SOT-23-6
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93LC86AT-E/OTMicrochip Technology093LC86AT-E/OT-ND0,54972 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,54972 €1.649,16 €
Manufacturers Standard Package
Unit Price without VAT:0,54972 €
Unit Price with VAT:0,65417 €