Direct
Similar
Similar
Similar
Similar
Similar
Similar

93C56T-E/SN | |
|---|---|
DigiKey Part Number | 93C56T-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 93C56T-E/SN |
Description | IC EEPROM 2KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93C56T-E/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 2ms |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 x 8, 128 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93C56-E/SN | Microchip Technology | 132 | 93C56-E/SN-ND | 0,68000 € | Direct |
| 93C56CT-E/SN | Microchip Technology | 0 | 93C56CT-E/SN-ND | 0,35339 € | Similar |
| 93LC56CT-E/SN | Microchip Technology | 0 | 93LC56CT-E/SN-ND | 0,35339 € | Similar |
| 93LC56CXT-E/SN | Microchip Technology | 0 | 93LC56CXT-E/SN-ND | 0,35339 € | Similar |
| M93C56-RMN3TP/K | STMicroelectronics | 448 | 497-14433-1-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,69369 € | 2.289,18 € |
| Unit Price without VAT: | 0,69369 € |
|---|---|
| Unit Price with VAT: | 0,82549 € |



