93C56B-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,34030 €
Datasheet

Similar


Microchip Technology
In Stock: 1.000
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43193 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43193 €
Datasheet

Similar


Microchip Technology
In Stock: 830
Unit Price: 0,31000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,44395 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.764
Unit Price: 0,28000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: 0,25000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,49000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.645
Unit Price: 0,42000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,26737 €
Datasheet
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93C56B-I/ST

DigiKey Part Number
93C56B-I/ST-ND
Manufacturer
Manufacturer Product Number
93C56B-I/ST
Description
IC EEPROM 2KBIT MICROWIRE 8TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
93C56B-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tube
Write Cycle Time - Word, Page
2ms
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
128 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93C56BT-I/STMicrochip Technology093C56BT-I/ST-ND0,34030 €Direct
93AA56B-I/STMicrochip Technology1.00093AA56B-I/ST-ND0,31000 €Similar
93C56B-E/STMicrochip Technology093C56B-E/ST-ND0,43193 €Similar
93LC56B-E/STMicrochip Technology093LC56B-E/ST-ND0,43193 €Similar
93LC56B-I/STMicrochip Technology83093LC56B-I/ST-ND0,31000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0000,34030 €340,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,34030 €
Unit Price with VAT:0,40496 €