Direct
Similar

93LC56B-E/ST | |
|---|---|
DigiKey Part Number | 93LC56B-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | 93LC56B-E/ST |
Description | IC EEPROM 2KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 93LC56B-E/ST Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 128 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC56BT-E/ST | Microchip Technology | 152 | 93LC56BT-E/STCT-ND | 0,42000 € | Direct |
| BR93L56RFVT-WE2 | Rohm Semiconductor | 5.645 | BR93L56RFVT-WE2CT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,43193 € | 345,54 € |
| Unit Price without VAT: | 0,43193 € |
|---|---|
| Unit Price with VAT: | 0,51400 € |



