
93C46BT-I/ST | |
|---|---|
DigiKey Part Number | 150-93C46BT-I/STTR-ND - Tape & Reel (TR) 150-93C46BT-I/STCT-ND - Cut Tape (CT) 150-93C46BT-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93C46BT-I/ST |
Description | IC EEPROM 1KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 93C46BT-I/ST Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 2ms |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC46BT-I/ST | Microchip Technology | 15.102 | 93LC46BT-I/STCT-ND | 0,31000 € | Similar |
| BR93A46RFVT-WME2 | Rohm Semiconductor | 3.000 | BR93A46RFVT-WME2CT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28557 € | 713,92 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

