Direct
Similar
Similar
Similar
Similar
Similar

93C46A-I/MS | |
|---|---|
DigiKey Part Number | 93C46A-I/MS-ND |
Manufacturer | |
Manufacturer Product Number | 93C46A-I/MS |
Description | IC EEPROM 1KBIT MICROWIRE 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 93C46A-I/MS Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 2ms |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93C46AT-I/MS | Microchip Technology | 0 | 93C46AT-I/MS-ND | 0,31664 € | Direct |
| 93AA46A-I/MS | Microchip Technology | 0 | 93AA46A-I/MS-ND | 0,31664 € | Similar |
| 93C46A-E/MS | Microchip Technology | 0 | 93C46A-E/MS-ND | 0,38260 € | Similar |
| 93LC46A-E/MS | Microchip Technology | 0 | 93LC46A-E/MS-ND | 0,38260 € | Similar |
| 93LC46A-I/MS | Microchip Technology | 1.036 | 93LC46A-I/MS-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,31664 € | 348,30 € |
| Unit Price without VAT: | 0,31664 € |
|---|---|
| Unit Price with VAT: | 0,37680 € |



