93AA86T/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,91568 €
Datasheet

Similar


Microchip Technology
In Stock: 2.489
Unit Price: 0,49000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.127
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 3.000
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 2.746
Unit Price: 0,44000 €
Datasheet
EEPROM Memory IC 16Kbit Microwire 3 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93AA86T/SN

DigiKey Part Number
93AA86T/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
93AA86T/SN
Description
IC EEPROM 16KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 3 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93AA86T/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8, 1K x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,91568 €3.021,74 €
Manufacturers Standard Package
Unit Price without VAT:0,91568 €
Unit Price with VAT:1,08966 €