
CAT93C86BVE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT93C86BVE-GT3TR-ND - Tape & Reel (TR) 488-CAT93C86BVE-GT3CT-ND - Cut Tape (CT) 488-CAT93C86BVE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT93C86BVE-GT3 |
Description | 16-KB MICROWIRE SERIAL EEPROM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 4 MHz 100 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 16, 2K x 8 | |
Memory Interface | Microwire | |
Clock Frequency | 4 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 100 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,41120 € | 10,28 € |
| 50 | 0,40280 € | 20,14 € |
| 100 | 0,39410 € | 39,41 € |
| 250 | 0,38260 € | 95,65 € |
| 500 | 0,37384 € | 186,92 € |
| 1.000 | 0,36507 € | 365,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28097 € | 842,91 € |
| 6.000 | 0,27405 € | 1.644,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

