Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

93AA56XT/SN | |
|---|---|
DigiKey Part Number | 93AA56XT/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 93AA56XT/SN |
Description | IC EEPROM 2KBIT MICROWIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93AA56XT/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 x 8, 128 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA56CT-I/SN | Microchip Technology | 5.119 | 150-93AA56CT-I/SNCT-ND | 0,30000 € | Similar |
| 93AA56CXT-I/SN | Microchip Technology | 0 | 93AA56CXT-I/SN-ND | 0,30103 € | Similar |
| 93AA56T-I/SN | Microchip Technology | 0 | 93AA56T-I/SN-ND | 0,61516 € | Similar |
| 93AA56T/SN | Microchip Technology | 0 | 93AA56T/SN-ND | 0,61516 € | Similar |
| AT93C46DN-SH-B | Microchip Technology | 2.508 | AT93C46DN-SH-B-ND | 0,22000 € | Similar |




