Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

93AA56X-I/SN | |
|---|---|
DigiKey Part Number | 93AA56X-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 93AA56X-I/SN |
Description | IC EEPROM 2KBIT MICROWIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93AA56X-I/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 x 8, 128 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA56-I/SN | Microchip Technology | 0 | 93AA56-I/SN-ND | 0,64133 € | Similar |
| 93AA56C-I/SN | Microchip Technology | 226 | 93AA56C-I/SN-ND | 0,28000 € | Similar |
| 93AA56CX-I/SN | Microchip Technology | 0 | 93AA56CX-I/SN-ND | 0,30104 € | Similar |
| AT93C56B-SSHM-B | Microchip Technology | 903 | AT93C56B-SSHM-B-ND | 0,24000 € | Similar |
| M93C56-RMN3TP/K | STMicroelectronics | 448 | 497-14433-1-ND | 0,50000 € | Similar |




