Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

93AA46XT-I/SN | |
|---|---|
DigiKey Part Number | 93AA46XT-I/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 93AA46XT-I/SN |
Description | IC EEPROM 1KBIT MICROWIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93AA46XT-I/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128 x 8, 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA46CT-I/SN | Microchip Technology | 5.032 | 93AA46CT-I/SNCT-ND | 0,30000 € | Similar |
| 93AA46CXT-I/SN | Microchip Technology | 0 | 93AA46CXT-I/SN-ND | 0,30103 € | Similar |
| 93AA46T-I/SN | Microchip Technology | 0 | 93AA46T-I/SN-ND | 0,58898 € | Similar |
| AT93C46DN-SH-B | Microchip Technology | 2.486 | AT93C46DN-SH-B-ND | 0,22000 € | Similar |
| AT93C46DN-SH-T | Microchip Technology | 26.983 | AT93C46DN-SH-TCT-ND | 0,24000 € | Similar |




