Similar
Similar
Similar
Similar
Similar
Similar
Similar

93AA46X/SN | |
|---|---|
DigiKey Part Number | 93AA46X/SN-ND |
Manufacturer | |
Manufacturer Product Number | 93AA46X/SN |
Description | IC EEPROM 1KBIT MICROWIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93AA46X/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128 x 8, 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA46-I/SN | Microchip Technology | 489 | 93AA46-I/SN-ND | 0,54000 € | Similar |
| 93AA46/SN | Microchip Technology | 200 | 93AA46/SN-ND | 0,54000 € | Similar |
| 93AA46C-I/SN | Microchip Technology | 703 | 93AA46C-I/SN-ND | 0,28000 € | Similar |
| 93AA46CX-I/SN | Microchip Technology | 0 | 93AA46CX-I/SN-ND | 0,30345 € | Similar |
| AT93C46DN-SH-B | Microchip Technology | 2.413 | AT93C46DN-SH-B-ND | 0,22000 € | Similar |




