Direct
Similar
Similar
Similar
Similar
Similar

93AA46BT-I/ST | |
|---|---|
DigiKey Part Number | 93AA46BT-I/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 93AA46BT-I/ST |
Description | IC EEPROM 1KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 93AA46BT-I/ST Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA46B-I/ST | Microchip Technology | 0 | 93AA46B-I/ST-ND | 0,31413 € | Direct |
| BR93C46-10TU-1.8 | Rohm Semiconductor | 0 | BR93C46-10TU-1.8-ND | 0,33487 € | Similar |
| BR93L46FV-WE2 | Rohm Semiconductor | 0 | BR93L46FV-WE2CT-ND | 0,43000 € | Similar |
| BR93L46RFV-WE2 | Rohm Semiconductor | 0 | BR93L46RFV-WE2CT-ND | 0,43000 € | Similar |
| BR93L46RFVT-WE2 | Rohm Semiconductor | 0 | BR93L46RFVT-WE2TR-ND | 0,32631 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31412 € | 785,30 € |
| Unit Price without VAT: | 0,31412 € |
|---|---|
| Unit Price with VAT: | 0,37380 € |






