90E32ASERGI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 14.451
Unit Price: 3,13000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.996
Unit Price: 4,54000 €
Datasheet
3 Phase Meter IC 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90E32ASERGI

DigiKey Part Number
90E32ASERGI-ND
Manufacturer
Manufacturer Product Number
90E32ASERGI
Description
IC ENERGY POLYPH METER 48-TQFP
Customer Reference
Detailed Description
3 Phase Meter IC 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
90E32ASERGI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Input Impedance
50kOhm, 80kOhm, 120kOhm
Measurement Error
0.5%
Voltage - I/O High
2.8V, 3.6V
Voltage - I/O Low
0.4V, 0.8V
Current - Supply
-
Voltage - Supply
2.8 V ~ 3.6 V
Meter Type
3 Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types