
90E32AERGI | |
|---|---|
DigiKey Part Number | 90E32AERGI-ND |
Manufacturer | |
Manufacturer Product Number | 90E32AERGI |
Description | IC ENERGY POLYPH METER 48-TQFP |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | 90E32AERGI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Input Impedance | 50kOhm, 80kOhm, 120kOhm | |
Measurement Error | 0.5% | |
Voltage - I/O High | 2.8V, 3.6V | |
Voltage - I/O Low | 0.4V, 0.8V | |
Current - Supply | - | |
Voltage - Supply | 2.8 V ~ 3.6 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |

