Similar
Similar


90E22PYGI | |
|---|---|
DigiKey Part Number | 90E22PYGI-ND |
Manufacturer | |
Manufacturer Product Number | 90E22PYGI |
Description | IC ENERGY METERING 28SSOP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 90E22PYGI Models |
Category | Voltage - Supply 2.8 V ~ 3.6 V |
Manufacturer Microchip Technology | Meter Type Single Phase |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Input Impedance 1kOhm, 50kOhm | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Measurement Error 0.5% | Supplier Device Package 28-SSOP |
Voltage - I/O High 2.4V, 3.9V, 6.2V | Base Product Number |
Voltage - I/O Low 0.4V, 0.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATM90E26-YU-B | Microchip Technology | 963 | ATM90E26-YU-B-ND | 1,39000 € | Similar |
| ATM90E26-YU-R | Microchip Technology | 8.024 | ATM90E26-YU-RCT-ND | 1,42000 € | Similar |


