
803-2 | |
|---|---|
DigiKey Part Number | 803-2-ND |
Manufacturer | |
Manufacturer Product Number | 803-2 |
Description | BRIDGE RECT 1PHASE 100V MB |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount MB |
Category | Current - Reverse Leakage @ Vr 20 µA @ 100 V |
Manufacturer Microchip Technology | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 4-Square, MB |
Diode Type Single Phase | Supplier Device Package MB |
Technology Standard | Base Product Number |
Voltage - Peak Reverse (Max) 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB251-F | Diodes Incorporated | 0 | MB251-FDI-ND | 1,44190 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 189,49360 € | 4.737,34 € |
| Unit Price without VAT: | 189,49360 € |
|---|---|
| Unit Price with VAT: | 225,49738 € |


