MB251-F is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,22703 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,22703 €
Datasheet
Bridge Rectifier Single Phase Standard 100 V QC Terminal MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB251-F

DigiKey Part Number
MB251-FDI-ND
Manufacturer
Manufacturer Product Number
MB251-F
Description
BRIDGE RECT 1PHASE 100V 25A MB
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V QC Terminal MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12.5 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, MB
Supplier Device Package
MB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,46010 €146,01 €
Manufacturers Standard Package
Unit Price without VAT:1,46010 €
Unit Price with VAT:1,73752 €