5KP7.0E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,81762 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 272
Unit Price: 1,04000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,87000 €
Datasheet
13.3V Clamp 376A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP7.0E3/TR13

DigiKey Part Number
5KP7.0E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP7.0E3/TR13
Description
TVS DIODE 7VWM 13.3VC P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
13.3V Clamp 376A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
376A
Mfr
Power - Peak Pulse
5000W (5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
7V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
7.78V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP7.0A/BYAGEO013-5KP7.0A/BTB-ND0,81762 €Similar
LCE6.5ALittelfuse Inc.272LCE6.5ACT-ND1,04000 €Similar
LCE7.0ALittelfuse Inc.0LCE7.0ACT-ND0,87000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,79428 €897,14 €
Manufacturers Standard Package
Unit Price without VAT:1,79428 €
Unit Price with VAT:2,13519 €