Image for 2N7372 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7372

DigiKey Part Number
150-2N7372-ND
Manufacturer
Manufacturer Product Number
2N7372
Description
TRANS PNP 80V 5A TO-254AA
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 5 A 4 W Through Hole TO-254AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500mA, 5A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 2.5A, 5V
Power - Max
4 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-254-3, TO-254AA
Supplier Device Package
TO-254AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100242,32770 €24.232,77 €
Unit Price without VAT:242,32770 €
Unit Price with VAT:288,36996 €