
2N6671 | |
|---|---|
DigiKey Part Number | 2N6671-ND |
Manufacturer | |
Manufacturer Product Number | 2N6671 |
Description | TRANS PNP 300V 8A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 8 A 150 W Through Hole TO-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 8A, 300V | |
Power - Max | 150 W | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 |

