
2N6544 | |
|---|---|
DigiKey Part Number | 150-2N6544-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 2N6544 |
Description | TRANS PNP 300V 8A TO-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 8 A 125 W Through Hole TO-3 |
Category | Voltage - Collector Emitter Breakdown (Max) 300 V |
Mfr | Power - Max 125 W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-204AA, TO-3 |
Transistor Type | Supplier Device Package TO-3 |
Current - Collector (Ic) (Max) 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 48,92470 € | 4.892,47 € |
| Unit Price without VAT: | 48,92470 € |
|---|---|
| Unit Price with VAT: | 58,22039 € |

