
2N6496 | |
|---|---|
DigiKey Part Number | 150-2N6496-ND |
Manufacturer | |
Manufacturer Product Number | 2N6496 |
Description | TRANS PNP 110V 15A TO204AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 110 V 15 A 140 W Through Hole TO-204AA (TO-3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 110 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 800µA, 8mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 140 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204AA (TO-3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 61,24900 € | 6.124,90 € |
| Unit Price without VAT: | 61,24900 € |
|---|---|
| Unit Price with VAT: | 72,88631 € |


