2N6437 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 928
Unit Price: 7,76000 €
Datasheet
Bipolar (BJT) Transistor PNP 100 V 25 A Through Hole TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6437

DigiKey Part Number
2N6437-ND
Manufacturer
Manufacturer Product Number
2N6437
Description
TRANS PNP 100V 25A TO-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 25 A Through Hole TO-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Collector Emitter Breakdown (Max)
100 V
Mfr
Operating Temperature
200°C (TJ)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
TO-204AA, TO-3
Transistor Type
Supplier Device Package
TO-3
Current - Collector (Ic) (Max)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJ15004Gonsemi928MJ15004GOS-ND7,76000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10071,65930 €7.165,93 €
Unit Price without VAT:71,65930 €
Unit Price with VAT:85,27457 €